
Thick film chip resistor, 2512 case code, offering 47.5 Ohms resistance with a 1% tolerance. Features a 1W power rating, 500V working voltage, and operates across a -55°C to +155°C temperature range. Designed with tin contact plating and molded construction, this component is automotive AEC-Q200 qualified and RoHS compliant. Packaged in tape and reel for automated assembly.
Vishay CRCW251247R5FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 47.5R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251247R5FKEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.