
The CRCW25124R22FKEGHP is a 4.22 ohm, 1% tolerance, chip resistor from Vishay, packaged in a 2512 case. It is designed for operation up to 155°C and can dissipate up to 1.5W of power. The resistor is lead free and compliant with AEC-Q200 automotive standards. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW25124R22FKEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 4.22R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25124R22FKEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.