The 4.42R 1% 2512 Automotive AEC-Q200 Chip Resistor is a lead-free fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.5W and is available in a tape and reel packaging with 2000 units per package. The resistor is RoHS compliant and features a 2512 package case with a height of 0.028inch, length of 0.248inch, and width of 0.124inch.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 4.42R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |