
The CRCW2512560KFKEGHP is a 560kR 1% SMT resistor from Vishay, packaged in a 2512 case. It features automotive AEC-Q200 compliance and a maximum operating temperature range of -55°C to 155°C. The resistor has a maximum power dissipation of 1.5W and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |