
The CRCW2512560RFKEGHP is a 560R 1% resistor from Vishay, packaged in a 2512 chip format. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It can dissipate up to 1.5W of power. The resistor is available in tape and reel packaging with 2000 units per package.
Vishay CRCW2512560RFKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512560RFKEGHP to view detailed technical specifications.
No datasheet is available for this part.