
The CRCW251256K0FKEGHP is a 56kR, 1% tolerance, chip resistor from Vishay. It is designed for automotive applications and meets AEC-Q200 standards. The resistor is packaged in a 2512 case and is available in quantities of 2000. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1.5W. The resistor is lead-free and RoHS compliant.
Vishay CRCW251256K0FKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 56kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251256K0FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.