
The 5.1R 5% Chip Resistor is a 2-terminal fixed resistor with a 2512 case. It features automotive AEC-Q200 compliance and is available in a lead-free package. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in cut tape quantities of 2000 and has a maximum power dissipation of 1.5W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW25125R10JNEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 5.1R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 5% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25125R10JNEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.