
This 60.4R 1% chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1.5W. The resistor is packaged in a 2512 case and is available in quantities of 2000. It is lead-free and RoHS compliant.
Vishay CRCW251260R4FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 60.4R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251260R4FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.