
The 6.04R 1% 1.5W 2512 Lead Free Resistor is a fixed resistor from Vishay with a resistance of 6.04 ohms and a tolerance of 1%. It has a maximum power dissipation of 1.5W and is packaged in a 2512 case. The resistor is lead free and compliant with AEC-Q200 automotive standards. It has a height of 0.028inch, length of 0.248inch, and width of 0.124inch. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 6.04R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |