Automotive-grade thick film chip resistor, 2512 case size (6432 metric), offering 75 Ohm resistance with 1% tolerance. Features a 1.5W maximum power dissipation and a wide operating temperature range of -55°C to +155°C. This SMD/SMT component boasts a 500V voltage rating and tin contact plating, supplied in tape and reel packaging. AEC-Q200 qualified and RoHS compliant.
Vishay CRCW251275R0FKEGHP technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 500V |
| Weight | 0.001429oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW251275R0FKEGHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
