
The CRCW2512820KFKEGHP is a 820kR 1% chip resistor from Vishay, packaged in a 2512 case. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a maximum power dissipation of 1.5W. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Vishay CRCW2512820KFKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 820kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |