The CRCW2512820RFKEG is a 500V 1% 820R resistor from Vishay, packaged in a 2512 rectangular shape with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant and features automotive AEC-Q200 ratings. The resistor is lead free and has a maximum power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
Vishay CRCW2512820RFKEG technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.