The CRCW2512820RFKEGHP is a 820R 1% chip resistor from Vishay, packaged in a 2512 rectangular case with tin contact plating. It features automotive AEC-Q200 compliance and is lead free. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1.5W. It is available in tape and reel packaging with 2000 units per package.
Vishay CRCW2512820RFKEGHP technical specifications.
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 820R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
No datasheet is available for this part.