SMD chip resistor, 820 Ohm resistance with 5% tolerance, rated at 1W maximum power dissipation and 500V voltage. Features a 2512 case code (6432 metric) with tin contact plating, measuring 6.3mm length, 3.15mm width, and 0.6mm height. Operating temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification and RoHS compliance. Packaged in tape and reel for 2000 units.
Vishay CRCW2512820RJNEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 3.15mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 820R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2512 |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.001429oz |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512820RJNEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
