
The CRCW2512866KFKTG is a 500V 1W 1% 866kR chip resistor from Vishay, packaged in a 2512 case, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a lead-free composition, but contains lead, and is not RoHS compliant. It is available in tape and reel packaging.
Vishay CRCW2512866KFKTG technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 866kR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 500V |
| Width | 3.15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.