The CRCW2512866RFKEGHP is a 2512 chip resistor from Vishay with a resistance of 866 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor has a maximum power dissipation of 1.5 watts and operates over a temperature range of -55°C to 155°C. It is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Vishay CRCW2512866RFKEGHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW2512866RFKEGHP technical specifications.
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 866R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2512866RFKEGHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.