
The CRCW25128R06FKEG is a 500V 1W 1% chip resistor from Vishay, packaged in a 2512 case. It features automotive AEC-Q200 compliance and is lead-free. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in quantities of 2000, packaged in cut tape.
Sign in to ask questions about the Vishay CRCW25128R06FKEG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW25128R06FKEG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Resistance | 8.06R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.124inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW25128R06FKEG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.