The CRHV1206AF100MFKET is a 1.5kV 100MR 1% chip resistor available in a 1206 SMD package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This resistor is RoHS compliant and suitable for surface mount applications.
Vishay CRHV1206AF100MFKET technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100MR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF100MFKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.