
Res Thick Film 1206 100M Ohm 1% 0.3W ±100ppm/C Pad SMD T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRHV1206AF100MFKFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 100MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CRHV |
| Size Code | 1206 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF100MFKFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.