
The CRHV1206AF10M0FKFT is a 1.5kV thick film chip resistor from Vishay with a resistance of 10MR and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1206 case and is available in quantities of 4000, packaged on tape and reel. It is RoHS compliant and suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 10MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |