
The CRHV1206AF5M00FKFT is a 1.5kV thick film chip resistor with a 5MR resistance value and 1% tolerance. It is packaged in a 1206 case and features a tin, silver contact plating. The resistor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in tape and reel packaging.
Vishay CRHV1206AF5M00FKFT technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin, Silver |
| Height | 0.025inch |
| Length | 0.125inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 5MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV1206AF5M00FKFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
