The CRHV2512AF100MFKE5 is a fixed resistor from Vishay, featuring a 100MR resistance value with 1% tolerance. It is packaged in a 2512 case, suitable for surface mount applications. The resistor operates over a temperature range of -55°C to 155°C and has a maximum power dissipation of 1W. It is available in cut tape packaging.
Vishay CRHV2512AF100MFKE5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 100MR |
| Series | CRHV |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF100MFKE5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.