Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRHV2512AF100MFKET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRHV2512AF100MFKET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 100MR |
| Series | CRHV |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF100MFKET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.