The CRHV2512AF12M0FKET is a 12MR surface mount chip resistor from Vishay with a voltage rating of 3kV and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 2512 case and is available on tape and reel. Its dimensions are 0.025inch in height, 0.25inch in length, and 0.126inch in width.
Vishay CRHV2512AF12M0FKET technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.025inch |
| Length | 0.25inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 12MR |
| Series | CRHV |
| Tolerance | 1% |
| Voltage Rating | 3kV |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF12M0FKET to view detailed technical specifications.
No datasheet is available for this part.