Res Thick Film 2512 15M Ohm 1% 1W ±100ppm/C Pad SMD T/R
Vishay CRHV2512AF15M0FKE5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 15MR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRHV2512AF15M0FKE5 to view detailed technical specifications.
No datasheet is available for this part.