
Surface mount fixed resistor featuring metal glaze/thick film technology. This 1W component offers a high resistance value of 500MΩ with a tight 1% tolerance. Designed for demanding applications, it operates across a wide temperature range from -55°C to 155°C and supports up to 3000V. The 2512 case size ensures robust performance and suitability for various circuit designs.
Checking distributor stock and pricing after the page loads.
Vishay CRHV2512AF500MFKE5 technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 500MR |
| RoHS Compliant | Yes |
| Series | CRHV |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.