The CS20610CTC680G101K is a 10-element RC network from Vishay, consisting of 10 resistors and 10 capacitors. It has a capacitance of 100pF and a resistance value of 68 ohms, with a tolerance of 10% and 2% respectively. The network is rated for 50VAC and operates within a temperature range of -55°C to 125°C. It is available in a single-in-line package (SIP) with a terminal pitch of 2.54mm and is mounted through a hole. The termination style is PC pin.
Vishay CS20610CTC680G101K technical specifications.
| Capacitance | 100pF |
| Voltage | 50VAC |
| Capacitance Tolerance | 10% |
| AC Rated Voltage | 50VAC |
| Dielectric | C0G |
| Resistance Value | 68Ohm |
| Resistance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | SIP |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Terminals | 10 |
| Number of Elements | 10R/10C |
| Terminal Pitch | 2.54mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.