This Vishay resistor network features a conformal package and through hole mount, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The component has a resistance of 470 ohms and a tolerance of 2%. It is not RoHS compliant.
Sign in to ask questions about the Vishay CSC04A01470RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC04A01470RGPA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Length | 9.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC04A01470RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.