
This 5-terminal resistor network features a 10K ohm resistance value with a tolerance of 2% and a thick film technology. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 100V. The network is mounted through a hole and has a conformal coated case style. It measures 12.45mm in length, 2.49mm in depth, and 4.95mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC05A0110K0GEJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 5 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 12.45 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 4.95 |
| Seated Plane Height (mm) | 4.95 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 2% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CSC05A0110K0GEJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.