
Bussed resistor network, SIP package, featuring 4 isolated elements with 10kR resistance and 2% tolerance. This thick film component offers 0.62W total power dissipation, with 200mW per element, and a 100V DC rated voltage. Designed for through-hole mounting with a 2.54mm terminal pitch and tin contact plating, it operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free.
Vishay CSC05A0110K0GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC05A0110K0GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
