Four-resistor network with a 10kR resistance and 2% tolerance, housed in a 5-pin SIP package. Features bussed circuitry, thick film technology, and through-hole mounting with a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range with a DC rated voltage of 100V and 200mW power per element. Tin/lead contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC05A0110K0GPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC05A0110K0GPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.