Sign in to ask questions about the Vishay CSC05A011K50GPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC05A011K50GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Resistors | 4 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1.5kR |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC05A011K50GPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.