This Vishay resistor network is a 4-element device with a resistance of 330 ohms and a tolerance of 2%. It operates within a temperature range of -55°C to 125°C and is designed for through-hole mounting. The network is lead-free and RoHS compliant, with a conformal package and tin contact plating. The resistors have a power dissipation of 620 milliwatts and a working voltage of 100 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC05A01330RGEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Power Dissipation | 620mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC05A01330RGEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.