The CSC05A01330RGPA is a 5-element bussed resistor network from Vishay, featuring a resistance of 330 ohms and a tolerance of 2%. It has a power per element rating of 200mW and is designed for through hole mounting. The network operates within a temperature range of -55°C to 125°C and is packaged in bulk. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC05A01330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Resistors | 4 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC05A01330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
