Sign in to ask questions about the Vishay CSC05A0150R0GEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC05A0150R0GEK technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Length | 12.45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC05A0150R0GEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.