
Six-pin, through-hole mounted resistor network featuring five isolated 100kΩ thick film resistors, each with 200mW power dissipation and 2% tolerance. This bussed circuit array offers a 2.54mm terminal pitch and operates across a -55°C to 125°C temperature range with a 100V DC rating. The SIP package measures 14.99mm in length, 12.7mm in width, and 2.49mm in height, with tin-lead contact plating.
Sign in to ask questions about the Vishay CSC06A01100KGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC06A01100KGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A01100KGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
