This Vishay CSC06A01150RGPA is a 6-channel isolated bussed resistor network with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a resistance of 150R and a power per element of 200mW. The network is packaged in a SIP case with a height of 2.49mm and a length of 14.99mm. It is designed for through-hole mounting with a lead pitch of 2.54mm and a terminal pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC06A01150RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC06A01150RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 150R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A01150RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.