
Six-pin single in-line package (SIP) resistor network featuring five isolated 1kΩ thick film resistors, each with 200mW power rating and 2% tolerance. Designed for through-hole mounting with a 2.54mm terminal pitch, this component operates across a -55°C to 125°C temperature range and has a DC rated voltage of 100V. Contact plating is Tin/Lead.
Sign in to ask questions about the Vishay CSC06A011K00GPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC06A011K00GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A011K00GPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
