
Six-pin, through-hole mounted resistor network featuring five isolated 330 Ohm thick film resistors. Each element offers 200mW power dissipation with a 2% tolerance and a DC rated voltage of 100V. The SIP package has a 2.54mm lead pitch and dimensions of 14.99mm length, 7.5mm width, and 2.49mm height. Operating temperature range is -55°C to 125°C with tin-lead contact plating.
Sign in to ask questions about the Vishay CSC06A01330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC06A01330RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A01330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.