This Vishay resistor network features a bussed circuit type with 6 elements, a maximum operating temperature of 125°C, and a minimum operating temperature of -55°C. It is available in a SIP package with a lead pitch of 2.54mm and a terminal pitch of 2.54mm. The network has a power per element of 200mW and a resistance of 820R with a tolerance of 2%. It is not RoHS compliant and is available in bulk packaging with 2000 units per package.
Vishay CSC06A01820RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 5 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 820R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A01820RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.