
This isolated resistor network is a 6-element device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a DC rated voltage of 100V and a power per element of 300mW. The resistors are through-hole mounted and packaged in a SIP package. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC06A03100RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A03100RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
