
Resistor Networks & Arrays 6pin 1.2Kohms 2% Isolated
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC06A031K20GPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 1.2kR |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A031K20GPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.