This isolated resistor network from Vishay features six resistors with a total resistance of 220 ohms and a DC rated voltage of 100 volts. It is designed to operate within a temperature range of -55°C to 125°C and can handle a power per element of up to 300 milliwatts. The network is packaged in a SIP (Small Outline Package) with a lead pitch of 2.54mm and a terminal pitch of 2.54mm. It is available in bulk packaging with 2000 units per package.
Vishay CSC06A03220RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A03220RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.