
Resistor network featuring three isolated 2.2kΩ thick film elements within a 6-pin SIP package. Designed for through-hole mounting with a 2.54mm terminal pitch, this component offers a power rating of 300mW per element and a 2% resistance tolerance. Operating across a temperature range of -55°C to 125°C, it has a DC rated voltage of 100V and tin-lead contact plating.
Vishay CSC06A032K20GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 2.2kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A032K20GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
