330 Ohm isolated resistor network featuring 3 resistors in a 6-pin SIP package for through-hole mounting. This thick film technology component offers a 2% resistance tolerance and 300mW power per element, operating from -55°C to 125°C. With a 2.54mm lead pitch and tin/lead contact plating, it supports a DC rated voltage of 100V.
Sign in to ask questions about the Vishay CSC06A03330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC06A03330RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A03330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
