Isolated resistor network featuring three 3.3kΩ resistors, each with 2% tolerance and 300mW power rating. This 6-pin SIP package utilizes thick film technology and offers a DC rated voltage of 100V. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a temperature range of -55°C to 125°C. Contact plating is Tin/Lead.
Vishay CSC06A033K30GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 12.7mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC06A033K30GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.