The Vishay CSC06A03510RGPA is an isolated resistor network with three elements, each with a resistance of 510 ohms. It is designed to operate at a maximum temperature of 125°C and a minimum temperature of -55°C. The network is packaged in a conformal package with a lead pitch of 2.54mm and a terminal pitch of 2.54mm. It is available in a bulk packaging quantity of 2000 units.
Vishay CSC06A03510RGPA technical specifications.
| Package/Case | Conformal |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 14.99mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 510R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC06A03510RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.