
Six-resistor network with 100kR resistance and 2% tolerance, featuring a 7-pin SIP package for through-hole mounting. This bussed circuit offers 200mW power per element and a DC rated voltage of 100V. Operating temperature range spans from -55°C to 125°C, with a 2.54mm terminal pitch.
Vishay CSC07A01100KGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Resistors | 6 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC07A01100KGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.