This through hole resistor features a resistance of 470 ohms with a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor is packaged with a conformal coating and has a terminal pitch of 2.54mm. It is not RoHS compliant.
Sign in to ask questions about the Vishay CSC07A01470RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC07A01470RGPA technical specifications.
| Package/Case | Conformal |
| Contact Plating | Tin, Lead |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 470R |
| RoHS Compliant | No |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC07A01470RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.