
Bussed resistor network, featuring 7 isolated elements with 10kR resistance and 2% tolerance. This thick film component offers 200mW power per element, a 1W total power rating, and a DC rated voltage of 100V. Designed for through-hole mounting in a SIP package, it operates from -55°C to 125°C with tin contact plating and a 2.54mm terminal pitch. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC08A0110K0GEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A0110K0GEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
